
IRG7PSH50UDPBF | |
|---|---|
DigiKey Part Number | 2156-IRG7PSH50UDPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG7PSH50UDPBF |
Description | IGBT TRENCH 1200V 116A TO274-3 |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 116 A 462 W Through Hole PG-TO274-3-903 |
Datasheet | Datasheet |
Category | Switching Energy 3.6mJ (on), 2.2mJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 440 nC |
Part Status Obsolete | Td (on/off) @ 25°C 35ns/430ns |
IGBT Type Trench | Test Condition 600V, 50A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 190 ns |
Current - Collector (Ic) (Max) 116 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 150 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 50A | Package / Case TO-274AA |
Power - Max 462 W | Supplier Device Package PG-TO274-3-903 |
| Bulk: | 157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,06563 € | 258,10 € |
| Unit Price without VAT: | 8,06563 € |
|---|---|
| Unit Price with VAT: | 9,59810 € |

