
IRG7PH46U-EP | |
|---|---|
DigiKey Part Number | 2156-IRG7PH46U-EP-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG7PH46U-EP |
Description | IGBT TRENCH 1200V 130A TO-247AD |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 130 A 469 W Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 130 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 469 W | |
Switching Energy | 2.56mJ (on), 1.78mJ (off) | |
Input Type | Standard | |
Gate Charge | 220 nC | |
Td (on/off) @ 25°C | 45ns/410ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
| Bulk: | 3696 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,54234 € | 260,49 € |
| Unit Price without VAT: | 5,54234 € |
|---|---|
| Unit Price with VAT: | 6,59538 € |

