
IRG7PH37K10DPBF | |
|---|---|
DigiKey Part Number | 2156-IRG7PH37K10DPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG7PH37K10DPBF |
Description | IGBT 1200V 45A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 1200 V 45 A 216 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 135 nC |
Packaging Bulk | Td (on/off) @ 25°C 50ns/240ns |
Part Status Active | Test Condition 600V, 15A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 120 ns |
Current - Collector (Ic) (Max) 45 A | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 60 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 15A | Package / Case TO-247-3 |
Power - Max 216 W | Supplier Device Package TO-247AC |
Switching Energy 1mJ (on), 600µJ (off) |
| Bulk: | 2437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,91800 € | 254,67 € |
| Unit Price without VAT: | 3,91800 € |
|---|---|
| Unit Price with VAT: | 4,66242 € |

