
IRG7PH37K10D-EPBF | |
|---|---|
DigiKey Part Number | 2156-IRG7PH37K10D-EPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG7PH37K10D-EPBF |
Description | IGBT 1200V 45A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 1200 V 45 A 216 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 135 nC |
Packaging Bulk | Td (on/off) @ 25°C 50ns/240ns |
Part Status Active | Test Condition 600V, 15A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 120 ns |
Current - Collector (Ic) (Max) 45 A | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 60 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 15A | Package / Case TO-247-3 |
Power - Max 216 W | Supplier Device Package TO-247AD |
Switching Energy 1mJ (on), 600µJ (off) |
| Bulk: | 4050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,24950 € | 254,97 € |
| Unit Price without VAT: | 4,24950 € |
|---|---|
| Unit Price with VAT: | 5,05691 € |

