IGBT Trench 1200 V 55 A 210 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG7PH35UPBF

DigiKey Part Number
2156-IRG7PH35UPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRG7PH35UPBF
Description
IGBT TRENCH 1200V 55A TO-247AC
Customer Reference
Detailed Description
IGBT Trench 1200 V 55 A 210 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
1.06mJ (on), 620µJ (off)
Manufacturer
International Rectifier
Input Type
Standard
Packaging
Bulk
Gate Charge
130 nC
Part Status
Active
Td (on/off) @ 25°C
30ns/160ns
IGBT Type
Trench
Test Condition
600V, 20A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
55 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
60 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 20A
Supplier Device Package
TO-247AC
Power - Max
210 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.410
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3410
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1082,37120 €256,09 €
Unit Price without VAT:2,37120 €
Unit Price with VAT:2,82173 €