
IRG7PH35U-EP | |
|---|---|
DigiKey Part Number | 2156-IRG7PH35U-EP-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG7PH35U-EP |
Description | IGBT TRENCH 1200V 55A TO-247AD |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 55 A 210 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Switching Energy 1.06mJ (on), 620µJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 130 nC |
Part Status Obsolete | Td (on/off) @ 25°C 30ns/160ns |
IGBT Type Trench | Test Condition 600V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 55 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 20A | Supplier Device Package TO-247AD |
Power - Max 210 W |
| Bulk: | 8600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,92368 € | 254,36 € |
| Unit Price without VAT: | 2,92368 € |
|---|---|
| Unit Price with VAT: | 3,47918 € |

