
IRG7PH28UD1PBF | |
|---|---|
DigiKey Part Number | 2156-IRG7PH28UD1PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG7PH28UD1PBF |
Description | IGBT TRENCH 1200V 30A TO-247AC |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 30 A 115 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 15A | |
Power - Max | 115 W | |
Switching Energy | 543µJ (off) | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | -/229ns | |
Test Condition | 600V, 15A, 22Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC |
| Bulk: | 7222 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,15150 € | 258,18 € |
| Unit Price without VAT: | 2,15150 € |
|---|---|
| Unit Price with VAT: | 2,56029 € |

