
IRG4RC20FTRLPBF | |
|---|---|
DigiKey Part Number | 2156-IRG4RC20FTRLPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4RC20FTRLPBF |
Description | IGBT 600V 22A DPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 22 A 66 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 22 A | |
Current - Collector Pulsed (Icm) | 44 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 12A | |
Power - Max | 66 W | |
Switching Energy | 190µJ (on), 920µJ (off) | |
Input Type | Standard | |
Gate Charge | 40 nC | |
Td (on/off) @ 25°C | 26ns/194ns | |
Test Condition | 480V, 12A, 50Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,40276 € | 259,51 € |
| Unit Price without VAT: | 1,40276 € |
|---|---|
| Unit Price with VAT: | 1,66928 € |

