
IRG4PSH71KDPBF | |
|---|---|
DigiKey Part Number | 2156-IRG4PSH71KDPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4PSH71KDPBF |
Description | IGBT 1200V 78A SUPER-247 |
Customer Reference | |
Detailed Description | IGBT 1200 V 78 A 350 W Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 78 A | |
Current - Collector Pulsed (Icm) | 156 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 42A | |
Power - Max | 350 W | |
Switching Energy | 5.68mJ (on), 3.23mJ (off) | |
Input Type | Standard | |
Gate Charge | 410 nC | |
Td (on/off) @ 25°C | 67ns/230ns | |
Test Condition | 800V, 42A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 107 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-274AA | |
Supplier Device Package | SUPER-247™ (TO-274AA) |
| Bulk: | 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,56111 € | 258,15 € |
| Unit Price without VAT: | 9,56111 € |
|---|---|
| Unit Price with VAT: | 11,37772 € |

