
IRG4BC40W-LPBF | |
|---|---|
DigiKey Part Number | 2156-IRG4BC40W-LPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4BC40W-LPBF |
Description | IGBT 600V 40A TO-262 |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 160 W Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 160 W | |
Switching Energy | 110µJ (on), 230µJ (off) | |
Input Type | Standard | |
Gate Charge | 98 nC | |
Td (on/off) @ 25°C | 27ns/100ns | |
Test Condition | 480V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 |
| Bulk: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,13625 € | 258,18 € |
| Unit Price without VAT: | 16,13625 € |
|---|---|
| Unit Price with VAT: | 19,20214 € |

