
IRG4BC40UPBF | |
|---|---|
DigiKey Part Number | 2156-IRG4BC40UPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4BC40UPBF |
Description | IGBT 600V 40A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 160 W Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRG4BC40UPBF Models |
Category | Switching Energy 320µJ (on), 350µJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 150 nC |
Part Status Active | Td (on/off) @ 25°C 34ns/110ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 20A, 10Ohm, 15V |
Current - Collector (Ic) (Max) 40 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 160 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 20A | Package / Case TO-220-3 |
Power - Max 160 W | Supplier Device Package TO-220AB |

