
IRG4BC30UPBF | |
|---|---|
DigiKey Part Number | 2156-IRG4BC30UPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4BC30UPBF |
Description | IGBT 600V 23A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Switching Energy 160µJ (on), 200µJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 50 nC |
Part Status Active | Td (on/off) @ 25°C 17ns/78ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 12A, 23Ohm, 15V |
Current - Collector (Ic) (Max) 23 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 92 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 12A | Package / Case TO-220-3 |
Power - Max 100 W | Supplier Device Package TO-220AB |
| Bulk: | 101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,52416 € | 254,94 € |
| Unit Price without VAT: | 2,52416 € |
|---|---|
| Unit Price with VAT: | 3,00375 € |

