IGBT 600 V 34 A 100 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC30SPBF

DigiKey Part Number
2156-IRG4BC30SPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRG4BC30SPBF
Description
IGBT 600V 34A TO-220AB
Customer Reference
Detailed Description
IGBT 600 V 34 A 100 W Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRG4BC30SPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
34 A
Current - Collector Pulsed (Icm)
68 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 15V, 18A
Power - Max
100 W
Switching Energy
260µJ (on), 3.45mJ (off)
Input Type
Standard
Gate Charge
75 nC
Td (on/off) @ 25°C
22ns/540ns
Test Condition
480V, 18A, 23Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.115
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1115
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1881,37697 €258,87 €
Unit Price without VAT:1,37697 €
Unit Price with VAT:1,63859 €