
IRG4BC30S-STRLP | |
|---|---|
DigiKey Part Number | 2156-IRG4BC30S-STRLP-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4BC30S-STRLP |
Description | IGBT 600V 34A D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 34 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Switching Energy 260µJ (on), 3.45mJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 50 nC |
Part Status Obsolete | Td (on/off) @ 25°C 22ns/540ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 18A, 23Ohm, 15V |
Current - Collector (Ic) (Max) 34 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 68 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 18A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 100 W | Supplier Device Package D2PAK |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,09940 € | 254,97 € |
| Unit Price without VAT: | 5,09940 € |
|---|---|
| Unit Price with VAT: | 6,06829 € |

