
IRG4BC30FD1PBF | |
|---|---|
DigiKey Part Number | 2156-IRG4BC30FD1PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4BC30FD1PBF |
Description | IGBT 600V 31A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 31 A 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 57 nC |
Packaging Bulk | Td (on/off) @ 25°C 22ns/250ns |
Part Status Active | Test Condition 480V, 17A, 23Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 46 ns |
Current - Collector (Ic) (Max) 31 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 124 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 17A | Package / Case TO-220-3 |
Power - Max 100 W | Supplier Device Package TO-220AB |
Switching Energy 370µJ (on), 1.42mJ (off) |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 1,84428 € | 254,51 € |
| Unit Price without VAT: | 1,84428 € |
|---|---|
| Unit Price with VAT: | 2,19469 € |

