
IRG4BC20SD-SPBF | |
|---|---|
DigiKey Part Number | 2156-IRG4BC20SD-SPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4BC20SD-SPBF |
Description | IGBT 600V 19A D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 19 A 60 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 27 nC |
Packaging Bulk | Td (on/off) @ 25°C 62ns/690ns |
Part Status Active | Test Condition 480V, 10A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 37 ns |
Current - Collector (Ic) (Max) 19 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 38 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 10A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 60 W | Supplier Device Package D2PAK |
Switching Energy 320µJ (on), 2.58mJ (off) |
| Bulk: | 10900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,42782 € | 255,58 € |
| Unit Price without VAT: | 1,42782 € |
|---|---|
| Unit Price with VAT: | 1,69911 € |

