IRFZ46ZSPBF | |
|---|---|
DigiKey Part Number | 2156-IRFZ46ZSPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFZ46ZSPBF |
Description | IRFZ46 - 12V-300V N-CHANNEL POWE |
Customer Reference | |
Detailed Description | N-Channel 55 V 51A (Tc) 82W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 31A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1460 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 82W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Bulk: | 800 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 287 | 0,89502 € | 256,87 € |
| Unit Price without VAT: | 0,89502 € |
|---|---|
| Unit Price with VAT: | 1,06507 € |

