
IRFW730BTM | |
|---|---|
DigiKey Part Number | 2156-IRFW730BTM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRFW730BTM |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.5A (Tc) 3.13W (Ta), 73W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.13W (Ta), 73W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 2.75A, 10V |
| Bulk: | 12957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | 0,80530 € | 256,89 € |
| Unit Price without VAT: | 0,80530 € |
|---|---|
| Unit Price with VAT: | 0,95831 € |

