N-Channel 400 V 3.3A (Tc) 3.13W (Ta), 49W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFW720BTM

DigiKey Part Number
2156-IRFW720BTM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
IRFW720BTM
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 400 V 3.3A (Tc) 3.13W (Ta), 49W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Type
Power Dissipation (Max)
3.13W (Ta), 49W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.75Ohm @ 1.65A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1600
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,36838 €257,50 €
Unit Price without VAT:0,36838 €
Unit Price with VAT:0,43837 €