
IRFW540ATM | |
|---|---|
DigiKey Part Number | 2156-IRFW540ATM-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRFW540ATM |
Description | MOSFET N-CH 100V 28A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 28A (Tc) 3.8W (Ta), 107W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Bulk: | 30307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,86919 € | 259,02 € |
| Unit Price without VAT: | 0,86919 € |
|---|---|
| Unit Price with VAT: | 1,03434 € |

