
IRFU7440PBF | |
|---|---|
DigiKey Part Number | 2156-IRFU7440PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFU7440PBF |
Description | IRFU7440 - 12V-300V N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 140W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.4mOhm @ 90A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 134 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4610 pF @ 25 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK (TO-251AA) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Bulk: | 132371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,91789 € | 256,09 € |
| Unit Price without VAT: | 0,91789 € |
|---|---|
| Unit Price with VAT: | 1,09229 € |

