
IRFU4105ZPBF-IR | |
|---|---|
DigiKey Part Number | 2156-IRFU4105ZPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFU4105ZPBF-IR |
Description | HEXFET N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 48W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 24.5mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 25 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK (TO-251AA) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

