
IRFU220 | |
|---|---|
DigiKey Part Number | 2156-IRFU220-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFU220 |
Description | 4.6A 200V 0.800 OHM N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 200 V 4.8A (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 800mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251AA | |
Package / Case | ||
Base Product Number |
| Bulk: | 13235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,09298 € | 256,85 € |
| Unit Price without VAT: | 1,09298 € |
|---|---|
| Unit Price with VAT: | 1,30065 € |

