
IRFU1018EPBF | |
|---|---|
DigiKey Part Number | 2156-IRFU1018EPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFU1018EPBF |
Description | MOSFET N-CH 60V 56A IPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 56A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 47A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2290 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251AA) | |
Package / Case |
| Bulk: | 763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 373 | 0,68847 € | 256,80 € |
| Unit Price without VAT: | 0,68847 € |
|---|---|
| Unit Price with VAT: | 0,81928 € |

