
IRFSL7734PBF | |
|---|---|
DigiKey Part Number | 2156-IRFSL7734PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFSL7734PBF |
Description | IRFSL7734 - 12V-300V N-CHANNEL P |
Customer Reference | |
Detailed Description | N-Channel 75 V 183A (Tc) 290W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 10150 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 290W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 100A, 10V |
| Bulk: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

