
IRFSL7730PBF | |
|---|---|
DigiKey Part Number | 2156-IRFSL7730PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFSL7730PBF |
Description | IRFSL7730 - 12V-300V N-CHANNEL P |
Customer Reference | |
Detailed Description | N-Channel 75 V 195A (Tc) 375W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 407 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case | ||
Base Product Number |
| Bulk: | 899 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,80727 € | 258,44 € |
| Unit Price without VAT: | 1,80727 € |
|---|---|
| Unit Price with VAT: | 2,15065 € |

