
IRFS634BT | |
|---|---|
DigiKey Part Number | 2156-IRFS634BT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRFS634BT |
Description | TRANS MOSFET N-CH 250V 8.1A T/R |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 3482 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22376 € | 254,42 € |
| Unit Price without VAT: | 0,22376 € |
|---|---|
| Unit Price with VAT: | 0,26627 € |

