Image for IRFR9110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9110

DigiKey Part Number
2156-IRFR9110-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IRFR9110
Description
MOSFET P-CH 100V 3.1A DPAK
Customer Reference
Detailed Description
P-Channel 100 V 3.1A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
1.2Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:554
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3130,82617 €258,59 €
Unit Price without VAT:0,82617 €
Unit Price with VAT:0,98314 €