
IRFR3711TRLPBF | |
|---|---|
DigiKey Part Number | 2156-IRFR3711TRLPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFR3711TRLPBF |
Description | HEXFET N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 100A (Tc) 2.5W (Ta), 120W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2980 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 120W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Tube: | 1417 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 415 | 0,61964 € | 257,15 € |
| Unit Price without VAT: | 0,61964 € |
|---|---|
| Unit Price with VAT: | 0,73737 € |

