
IRFR2209A | |
|---|---|
DigiKey Part Number | 2156-IRFR2209A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFR2209A |
Description | MOSFET 200V 4.6A |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 2270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63683 € | 257,28 € |
| Unit Price without VAT: | 0,63683 € |
|---|---|
| Unit Price with VAT: | 0,75783 € |

