
IRFP4137PBF | |
|---|---|
DigiKey Part Number | 2156-IRFP4137PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFP4137PBF |
Description | IRFP4137 - 12V-300V N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 300 V 38A (Tc) 341W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5.168 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case |
| Bulk: | 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,44286 € | 258,20 € |
| Unit Price without VAT: | 18,44286 € |
|---|---|
| Unit Price with VAT: | 21,94700 € |

