
IRFP362 | |
|---|---|
DigiKey Part Number | 2156-IRFP362-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFP362 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 400 V 20A (Tc) 250W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Bulk: | 173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,46655 € | 259,06 € |
| Unit Price without VAT: | 4,46655 € |
|---|---|
| Unit Price with VAT: | 5,31519 € |

