
IRFP048NPBF | |
|---|---|
DigiKey Part Number | 2156-IRFP048NPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFP048NPBF |
Description | HEXFET POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 55 V 64A (Tc) 140W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16mOhm @ 37A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 281 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 281 | 0,90940 € | 255,54 € |
| Unit Price without VAT: | 0,90940 € |
|---|---|
| Unit Price with VAT: | 1,08219 € |

