
IRFIZ24NPBF | |
|---|---|
DigiKey Part Number | 2156-IRFIZ24NPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFIZ24NPBF |
Description | IRFIZ24 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 55 V 14A (Tc) 29W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB Full-Pak | |
Package / Case |
| Bulk: | 98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,63347 € | 258,08 € |
| Unit Price without VAT: | 2,63347 € |
|---|---|
| Unit Price with VAT: | 3,13383 € |

