MFR Recommended

IRFI530NPBF | |
|---|---|
DigiKey Part Number | IRFI530NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI530NPBF |
Description | MOSFET N-CH 100V 12A TO220AB FP |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 41W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB Full-Pak |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 6.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFI540NPBF | Infineon Technologies | 1.536 | IRFI540NPBF-ND | 2,29000 € | MFR Recommended |









