
IRFH7921TRPBF-IR | |
|---|---|
DigiKey Part Number | 2156-IRFH7921TRPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFH7921TRPBF-IR |
Description | IRFH7921 - HEXFET POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 34A (Tc) 3.1W (Ta) Surface Mount PQFN (5x6) Single Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1210 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) Single Die | |
Package / Case |
| Bulk: | 7666 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 567 | 0,45044 € | 255,40 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

