
IRFH5250DTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRFH5250DTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFH5250DTRPBF |
Description | IRFH5250 - 12V-300V N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 25 V 40A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6115 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |
| Bulk: | 902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 247 | 1,04134 € | 257,21 € |
| Unit Price without VAT: | 1,04134 € |
|---|---|
| Unit Price with VAT: | 1,23919 € |

