
IRFH4257DTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRFH4257DTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFH4257DTRPBF |
Description | MOSFET 2N-CH 25V 25A PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 25A 25W, 28W Surface Mount Dual PQFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 25A | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1321pF @ 13V | |
Power - Max | 25W, 28W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | Dual PQFN (5x4) | |
Base Product Number |
| Bulk: | 1834 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,23928 € | 259,01 € |
| Unit Price without VAT: | 1,23928 € |
|---|---|
| Unit Price with VAT: | 1,47474 € |

