
IRFF9231 | |
|---|---|
DigiKey Part Number | 2156-IRFF9231-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFF9231 |
Description | MOSFET N-CH 150V 4A TO205AF |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Tc) 25W Through Hole TO-205AF (TO-39) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 25W | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-205AF (TO-39) | |
Package / Case |
| Bulk: | 1830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,24279 € | 258,81 € |
| Unit Price without VAT: | 4,24279 € |
|---|---|
| Unit Price with VAT: | 5,04892 € |

