MFR Recommended
Similar
Similar
Similar

IRFB7440GPBF | |
|---|---|
DigiKey Part Number | IRFB7440GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7440GPBF |
Description | MOSFET N CH 40V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 208W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4730 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB7440PBF | Infineon Technologies | 2.058 | IRFB7440PBF-ND | 2,03000 € | MFR Recommended |
| IPP015N04NGXKSA1 | Infineon Technologies | 634 | 448-IPP015N04NGXKSA1-ND | 6,16000 € | Similar |
| AOT2142L | Alpha & Omega Semiconductor Inc. | 0 | AOT2142L-ND | 1,35073 € | Similar |
| IXTP300N04T2 | IXYS | 297 | IXTP300N04T2-ND | 7,61000 € | Similar |





