
IRFAG20 | |
|---|---|
DigiKey Part Number | 2156-IRFAG20-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFAG20 |
Description | N-CHANNEL HERMETIC MOS HEXFET |
Customer Reference | |
Detailed Description | N-Channel 1000 V 1.3A 50W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 50W | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-204AA (TO-3) | |
Package / Case |
| Bulk: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,53712 € | 258,21 € |
| Unit Price without VAT: | 3,53712 € |
|---|---|
| Unit Price with VAT: | 4,20917 € |

