
IRFAF50 | |
|---|---|
DigiKey Part Number | 2156-IRFAF50-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFAF50 |
Description | N-CHANNEL HERMETIC MOS HEXFET |
Customer Reference | |
Detailed Description | N-Channel 900 V 6.2A (Tc) 150W (Tc) Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.85Ohm @ 6.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-204AA (TO-3) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,79921 € | 258,37 € |
| Unit Price without VAT: | 6,79921 € |
|---|---|
| Unit Price with VAT: | 8,09106 € |

