
IRFAF20 | |
|---|---|
DigiKey Part Number | 2156-IRFAF20-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFAF20 |
Description | N-CHANNEL HERMETIC MOS HEXFET |
Customer Reference | |
Detailed Description | N-Channel 900 V 1.6A 50W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Drain to Source Voltage (Vdss) 900 V |
Mfr | Current - Continuous Drain (Id) @ 25°C |
Packaging Bulk | Power Dissipation (Max) 50W |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-204AA (TO-3) |
Technology | Package / Case |
| Bulk: | 620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,44216 € | 254,72 € |
| Unit Price without VAT: | 3,44216 € |
|---|---|
| Unit Price with VAT: | 4,09617 € |

