Image for IRF9143 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9143

DigiKey Part Number
2156-IRF9143-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRF9143
Description
MOSFET P-CH 80V 15A TO204AE
Customer Reference
Detailed Description
P-Channel 80 V 15A 125W Through Hole TO-204AE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drain to Source Voltage (Vdss)
80 V
Mfr
Current - Continuous Drain (Id) @ 25°C
Series
Power Dissipation (Max)
125W
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Supplier Device Package
TO-204AE
FET Type
Package / Case
Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:80
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
614,19000 €255,59 €
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €