N-Channel 30 V 28A (Ta), 170A (Tc) 2.8W (Ta), 100W (Tc) Surface Mount DirectFET™ Isometric MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8304MTRPBF

DigiKey Part Number
2156-IRF8304MTRPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRF8304MTRPBF
Description
IRF8304 - 12V-300V N-CHANNEL POW
Customer Reference
Detailed Description
N-Channel 30 V 28A (Ta), 170A (Tc) 2.8W (Ta), 100W (Tc) Surface Mount DirectFET™ Isometric MX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.2mOhm @ 28A, 10V
Mfr
Vgs(th) (Max) @ Id
2.35V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 15 V
FET Type
Power Dissipation (Max)
2.8W (Ta), 100W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DirectFET™ Isometric MX
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:60
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
604,24950 €254,97 €
Unit Price without VAT:4,24950 €
Unit Price with VAT:5,05691 €