
IRF7905TRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF7905TRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF7905TRPBF |
Description | MOSFET 2N-CH 30V 7.8A/8.9A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.8A, 8.9A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.8A, 8.9A | |
Rds On (Max) @ Id, Vgs | 21.8mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

