
IRF7580MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF7580MTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF7580MTRPBF |
Description | IRF7580 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 60 V 114A (Tc) 115W (Tc) Surface Mount DirectFET™ Isometric ME |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.6mOhm @ 70A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.7V @ 150µA |
Series | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6510 pF @ 25 V |
FET Type | Power Dissipation (Max) 115W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DirectFET™ Isometric ME |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Bulk: | 7423 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,57235 € | 254,72 € |
| Unit Price without VAT: | 1,57235 € |
|---|---|
| Unit Price with VAT: | 1,87110 € |

