
IRF7483MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF7483MTRPBF-448-ND |
Manufacturer | |
Manufacturer Product Number | IRF7483MTRPBF |
Description | IRF7483 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 40 V 135A (Tc) 74W (Tc) Surface Mount DirectFET™ Isometric MF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 81A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3913 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric MF | |
Package / Case |
| Bulk: | 3799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,25649 € | 257,58 € |
| Unit Price without VAT: | 1,25649 € |
|---|---|
| Unit Price with VAT: | 1,49522 € |

