
IRF6892STRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF6892STRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF6892STRPBF |
Description | 25V 999A DIRECTFET-LV |
Customer Reference | |
Detailed Description | N-Channel 25 V 28A (Ta), 125A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount DIRECTFET™ S3C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2510 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 42W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ S3C | |
Package / Case |
| Bulk: | 3790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,96386 € | 257,35 € |
| Unit Price without VAT: | 0,96386 € |
|---|---|
| Unit Price with VAT: | 1,14699 € |

