
IRF6802SDTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF6802SDTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF6802SDTRPBF |
Description | MOSFET 2N-CH 25V 16A DIRECTFET |
Customer Reference | |
Detailed Description | Mosfet Array 25V 16A (Ta), 57A (Tc) 1.7W (Ta), 21W (Tc) Surface Mount DirectFET™ Isometric SA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 35µA |
Manufacturer International Rectifier | Gate Charge (Qg) (Max) @ Vgs 13nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 13V |
Packaging Bulk | Power - Max 1.7W (Ta), 21W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case DirectFET™ Isometric SA |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package DirectFET™ Isometric SA |
Current - Continuous Drain (Id) @ 25°C 16A (Ta), 57A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 16A, 10V |
| Bulk: | 4645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,09635 € | 255,45 € |
| Unit Price without VAT: | 1,09635 € |
|---|---|
| Unit Price with VAT: | 1,30466 € |

